Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.0 CFM (0.532m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.0 CFM (0.532m³/min) 3 Wire Leads
CFM-6020V-237-280-20
CFM-6020V-237-280-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-6020V-237-280-20

DigiKey Part Number
CFM-6020V-237-280-20-ND
Manufacturer
Manufacturer Product Number
CFM-6020V-237-280-20
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.0 CFM (0.532m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020V-237-280-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
1.35 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.112 lb (50.8 g)
Current Rating (Amps)
0.042A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.15000£8.15
10£6.61100£66.11
25£6.03120£150.78
50£5.61520£280.76
200£4.89875£979.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.15000
Unit Price with VAT:£9.78000