


CFM-6020B-140-320 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-140-320-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-140-320 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-140-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.61000 | £8.61 |
| 10 | £6.97800 | £69.78 |
| 25 | £6.36520 | £159.13 |
| 50 | £5.92580 | £296.29 |
| 100 | £5.51090 | £551.09 |
| 250 | £5.18856 | £1,297.14 |
| Unit Price without VAT: | £8.61000 |
|---|---|
| Unit Price with VAT: | £10.33200 |




