Parametric Equivalent

CFM-5020C-260-367-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-5020C-260-367-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020C-260-367-22 |
Description | DC AXIAL FAN, 50 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 18.2 CFM (0.510m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5020C-260-367-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 19.80mm | |
Air Flow | 18.2 CFM (0.510m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 36.7dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.55284 | £2,276.42 |
| Unit Price without VAT: | £4.55284 |
|---|---|
| Unit Price with VAT: | £5.46341 |


