Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.6 CFM (0.381m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5020C-245-306-22

DigiKey Part Number
2223-CFM-5020C-245-306-22-ND
Manufacturer
Manufacturer Product Number
CFM-5020C-245-306-22
Description
DC AXIAL FAN, 50 MM SQUARE, 20 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.6 CFM (0.381m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5020C-245-306-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
19.80mm
Air Flow
13.6 CFM (0.381m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
30.6dB(A)
Power (Watts)
0.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.39000£7.39
10£5.99600£59.96
25£5.47160£136.79
50£5.09460£254.73
100£4.73850£473.85
300£4.41820£1,325.46
Manufacturers Standard Package
Unit Price without VAT:£7.39000
Unit Price with VAT:£8.86800