Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 9.1 CFM (0.255m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5020C-230-217

DigiKey Part Number
2223-CFM-5020C-230-217-ND
Manufacturer
Manufacturer Product Number
CFM-5020C-230-217
Description
DC AXIAL FAN, 50 MM SQUARE, 20 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 9.1 CFM (0.255m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5020C-230-217 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
19.80mm
Air Flow
9.1 CFM (0.255m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
21.7dB(A)
Power (Watts)
0.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.030A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.92000£5.92
10£4.81400£48.14
25£4.39600£109.90
50£4.09440£204.72
100£3.80890£380.89
300£3.49643£1,048.93
Manufacturers Standard Package
Unit Price without VAT:£5.92000
Unit Price with VAT:£7.10400