


CBM-A232B-230-521-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-A232B-230-521-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-A232B-230-521-20 |
Description | FAN BLOWER 119.3X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 119.3mm L x 119mm H Ball 27.7 CFM (0.776m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 119.3mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 27.7 CFM (0.776m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 52.1dB(A) | |
Power (Watts) | 12.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.540A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.87000 | £16.87 |
| 10 | £13.58500 | £135.85 |
| 40 | £11.78250 | £471.30 |
| 80 | £10.95550 | £876.44 |
| 120 | £10.54542 | £1,265.45 |
| Unit Price without VAT: | £16.87000 |
|---|---|
| Unit Price with VAT: | £20.24400 |




