
CBM-979433S-225-467 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433S-225-467-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433S-225-467 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 15.1 CFM (0.423m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.8mm H | |
Width | 33.00mm | |
Air Flow | 15.1 CFM (0.423m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | £5.93646 | £3,116.64 |
| Unit Price without VAT: | £5.93646 |
|---|---|
| Unit Price with VAT: | £7.12375 |

