
CBM-979433B-235-540 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433B-235-540-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433B-235-540 |
Description | FAN BLOWER 97.68X32.7MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 23.9 CFM (0.669m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.68mm L x 94.18mm H | |
Width | 32.70mm | |
Air Flow | 23.9 CFM (0.669m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.1dB(A) | |
Power (Watts) | 12.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | £7.89970 | £4,147.34 |
| Unit Price without VAT: | £7.89970 |
|---|---|
| Unit Price with VAT: | £9.47964 |

