
CBM-7530CF-220-282-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530CF-220-282-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530CF-220-282-22 |
Description | FAN BLOWER 75.7X75.7MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 6.6 CFM (0.185m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530CF-220-282-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 24.50mm | |
Air Flow | 6.6 CFM (0.185m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 28.2dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £5.93645 | £3,561.87 |
| Unit Price without VAT: | £5.93645 |
|---|---|
| Unit Price with VAT: | £7.12374 |

