CBM-7530BF-120-282
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-240-454-20

DigiKey Part Number
2223-CBM-7530BF-240-454-20-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-240-454-20
Description
DC BLOWER, 49.2 X 49.8 X 20 MM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.8 CFM (0.330m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-240-454-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
11.8 CFM (0.330m³/min)
Static Pressure
0.540 in H2O (134.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
45.4dB(A)
Power (Watts)
5.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.89000£8.89
10£7.33200£73.32
25£6.73240£168.31
50£6.29740£314.87
200£5.94660£1,189.32
Manufacturers Standard Package
Unit Price without VAT:£8.89000
Unit Price with VAT:£10.66800