8SW68M2.7X7.3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1,303
Unit Price: £2.26000
Datasheet
Image for 8SW68M2.7X7.3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SW68M2.7X7.3

DigiKey Part Number
8SW68M2.7X7.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SW68M2.7X7.3
Description
CAP ALUM POLY 68UF 20% 8V SMD
Customer Reference
Detailed Description
68 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.106" (2.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes