
A700D686M008ATE015 | |
|---|---|
DigiKey Part Number | 399-A700D686M008ATE015TR-ND - Tape & Reel (TR) 399-A700D686M008ATE015CT-ND - Cut Tape (CT) 399-A700D686M008ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D686M008ATE015 |
Description | CAP ALUM POLY 68UF 20% 8V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D686M008ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £1.57100 | £15.71 |
| 50 | £1.24800 | £62.40 |
| 100 | £1.14640 | £114.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.97146 | £485.73 |
| 1,000 | £0.91643 | £916.43 |
| 1,500 | £0.88868 | £1,333.02 |
| 2,500 | £0.85775 | £2,144.38 |
| 3,500 | £0.83958 | £2,938.53 |
| 5,000 | £0.82202 | £4,110.10 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

