63ZL120MEFCT78X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: £0.55000
Datasheet

Upgrade


Würth Elektronik
In Stock: 523
Unit Price: £0.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 643
Unit Price: £0.40000
Datasheet

Upgrade


Nichicon
In Stock: 1,490
Unit Price: £0.58000
Datasheet

Similar


Chemi-Con
In Stock: 4,584
Unit Price: £0.61000
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL120MEFCT78X20

DigiKey Part Number
63ZL120MEFCT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZL120MEFCT78X20
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL120MEFCT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes