63MXC4700MEFCSN25X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £3.10705
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8
Unit Price: £9.48000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £2.06155
Datasheet

Parametric Equivalent


Nichicon
In Stock: 306
Unit Price: £4.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 473
Unit Price: £4.34000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.83236
Datasheet
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXC4700MEFCSN25X50

DigiKey Part Number
1189-2823-ND
Manufacturer
Manufacturer Product Number
63MXC4700MEFCSN25X50
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXC4700MEFCSN25X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.60785£321.57
Manufacturers Standard Package
Unit Price without VAT:£1.60785
Unit Price with VAT:£1.92942