63MXC3300MEFC22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 178
Unit Price: £3.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 295
Unit Price: £3.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 250
Unit Price: £3.51000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.35967
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXC3300MEFC22X45

DigiKey Part Number
63MXC3300MEFC22X45-ND
Manufacturer
Manufacturer Product Number
63MXC3300MEFC22X45
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXC3300MEFC22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Ripple Current @ High Frequency
2.6795 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.64175£328.35
Manufacturers Standard Package
Unit Price without VAT:£1.64175
Unit Price with VAT:£1.97010