680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3AX680MEFC8X9

DigiKey Part Number
1189-2339-ND
Manufacturer
Manufacturer Product Number
6.3AX680MEFC8X9
Description
CAP ALUM 680UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3AX680MEFC8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
49 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23900£2.39
50£0.17640£8.82
100£0.15660£15.66
500£0.12250£61.25
2,000£0.10277£205.54
4,000£0.09532£381.28
6,000£0.09156£549.36
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800