50YXH270MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 11,233
Unit Price: £0.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 898
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: £0.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,500
Unit Price: £0.75000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 553
Unit Price: £0.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,885
Unit Price: £0.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 175
Unit Price: £1.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 89
Unit Price: £1.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,641
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,000
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,936
Unit Price: £0.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,018
Unit Price: £0.66000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.16418
Datasheet
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH270MEFC10X20

DigiKey Part Number
50YXH270MEFC10X20-ND
Manufacturer
Manufacturer Product Number
50YXH270MEFC10X20
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH270MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes