
50SKV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3520-2-ND - Tape & Reel (TR) 1189-3520-1-ND - Cut Tape (CT) 1189-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV47M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38200 | £3.82 |
| 50 | £0.28740 | £14.37 |
| 100 | £0.25760 | £25.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21578 | £107.89 |
| 1,000 | £0.19874 | £198.74 |
| 1,500 | £0.19013 | £285.19 |
| 2,500 | £0.18054 | £451.35 |
| 3,500 | £0.17490 | £612.15 |
| 5,000 | £0.16945 | £847.25 |
| 6,000 | £0.16686 | £1,001.16 |
| 12,000 | £0.15809 | £1,897.08 |
| 12,500 | £0.15762 | £1,970.25 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

