
475MXK680MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-475MXK680MEFCSN30X60-ND |
Manufacturer | |
Manufacturer Product Number | 475MXK680MEFCSN30X60 |
Description | CAP ALUM 680UF 20% 475V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.528 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.43000 | £16.43 |
| 10 | £12.28300 | £122.83 |
| 50 | £10.57600 | £528.80 |
| 100 | £10.03940 | £1,003.94 |
| 500 | £9.34130 | £4,670.65 |
| Unit Price without VAT: | £16.43000 |
|---|---|
| Unit Price with VAT: | £19.71600 |

