68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW68MEFR14.5X30

DigiKey Part Number
1189-450LXW68MEFR14.5X30-ND
Manufacturer
Manufacturer Product Number
450LXW68MEFR14.5X30
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
1.276 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.19000£3.19
10£2.17300£21.73
50£1.74920£87.46
100£1.61560£161.56
500£1.38606£693.03
1,000£1.31387£1,313.87
2,500£1.25661£3,141.53
Manufacturers Standard Package
Unit Price without VAT:£3.19000
Unit Price with VAT:£3.82800