
450HXW100MEFR12.5X50 | |
|---|---|
DigiKey Part Number | 1189-450HXW100MEFR12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW100MEFR12.5X50 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.215 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.29500 | £22.95 |
| 50 | £1.87400 | £93.70 |
| 100 | £1.73270 | £173.27 |
| 500 | £1.49026 | £745.13 |
| 1,000 | £1.41402 | £1,414.02 |
| 2,500 | £1.36573 | £3,414.33 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

