330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXH330MEPASN35X30

DigiKey Part Number
1189-450HXH330MEPASN35X30-ND
Manufacturer
Manufacturer Product Number
450HXH330MEPASN35X30
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.436 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.91000£8.91
10£6.35600£63.56
50£5.51600£275.80
100£5.08520£508.52
500£4.53158£2,265.79
1,000£4.35768£4,357.68
Manufacturers Standard Package
Unit Price without VAT:£8.91000
Unit Price with VAT:£10.69200