
450HXH270MEPASN35X25 | |
|---|---|
DigiKey Part Number | 1189-450HXH270MEPASN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH270MEPASN35X25 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.072 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.59000 | £8.59 |
| 10 | £6.18700 | £61.87 |
| 50 | £5.19360 | £259.68 |
| 100 | £4.88080 | £488.08 |
| 500 | £4.34406 | £2,172.03 |
| 1,000 | £4.17545 | £4,175.45 |
| Unit Price without VAT: | £8.59000 |
|---|---|
| Unit Price with VAT: | £10.30800 |

