
450BXW27MEFR14.5X20 | |
|---|---|
DigiKey Part Number | 1189-3184-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW27MEFR14.5X20 |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW27MEFR14.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.32000 | £13.20 |
| 50 | £1.04140 | £52.07 |
| 100 | £0.95330 | £95.33 |
| 500 | £0.80192 | £400.96 |
| 1,000 | £0.75428 | £754.28 |
| 2,500 | £0.70348 | £1,758.70 |
| 5,000 | £0.67254 | £3,362.70 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

