100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW100MEFR14.5X35

DigiKey Part Number
1189-420LXW100MEFR14.5X35-ND
Manufacturer
Manufacturer Product Number
420LXW100MEFR14.5X35
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.66000£3.66
10£2.51300£25.13
50£2.03480£101.74
100£1.88400£188.40
500£1.58232£791.16
1,000£1.47965£1,479.65
2,500£1.45712£3,642.80
5,000£1.40432£7,021.60
Manufacturers Standard Package
Unit Price without VAT:£3.66000
Unit Price with VAT:£4.39200