100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXW100MEFR12.5X45

DigiKey Part Number
1189-420HXW100MEFR12.5X45-ND
Manufacturer
Manufacturer Product Number
420HXW100MEFR12.5X45
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.20000£3.20
10£2.17900£21.79
50£1.75420£87.71
100£1.62030£162.03
500£1.39022£695.11
1,000£1.31788£1,317.88
2,500£1.27116£3,177.90
Manufacturers Standard Package
Unit Price without VAT:£3.20000
Unit Price with VAT:£3.84000