
400LXW150MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-400LXW150MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW150MEFR16X40 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.02 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.44000 | £4.44 |
| 10 | £3.07200 | £30.72 |
| 50 | £2.50800 | £125.40 |
| 200 | £2.18260 | £436.52 |
| 600 | £1.99810 | £1,198.86 |
| 1,000 | £1.92916 | £1,929.16 |
| 2,600 | £1.82307 | £4,739.98 |
| Unit Price without VAT: | £4.44000 |
|---|---|
| Unit Price with VAT: | £5.32800 |

