120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW120MEFR18X25

DigiKey Part Number
1189-400LXW120MEFR18X25-ND
Manufacturer
Manufacturer Product Number
400LXW120MEFR18X25
Description
CAP ALUM 120UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Ripple Current @ High Frequency
1.58 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.65000£3.65
10£2.50200£25.02
50£2.02600£101.30
200£1.75110£350.22
600£1.59515£957.09
1,000£1.53687£1,536.87
2,600£1.44717£3,762.64
5,000£1.39778£6,988.90
Manufacturers Standard Package
Unit Price without VAT:£3.65000
Unit Price with VAT:£4.38000