Parametric Equivalent
Parametric Equivalent

400HXW100MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-400HXW100MEFR12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW100MEFR12.5X40 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £1.91900 | £19.19 |
| 50 | £1.53700 | £76.85 |
| 100 | £1.41640 | £141.64 |
| 500 | £1.24680 | £623.40 |
| 1,000 | £1.14427 | £1,144.27 |
| 2,500 | £1.07485 | £2,687.12 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |


