
400HXK330MEPASN25X35 | |
|---|---|
DigiKey Part Number | 1189-400HXK330MEPASN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK330MEPASN25X35 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.226 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.32000 | £7.32 |
| 10 | £5.22300 | £52.23 |
| 50 | £4.35500 | £217.75 |
| 200 | £3.85500 | £771.00 |
| 600 | £3.57167 | £2,143.00 |
| 1,000 | £3.46584 | £3,465.84 |
| Unit Price without VAT: | £7.32000 |
|---|---|
| Unit Price with VAT: | £8.78400 |

