
400CXW27MEFR8X40 | |
|---|---|
DigiKey Part Number | 1189-3231-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW27MEFR8X40 |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW27MEFR8X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £0.96600 | £9.66 |
| 50 | £0.75180 | £37.59 |
| 100 | £0.68440 | £68.44 |
| 500 | £0.56832 | £284.16 |
| 1,000 | £0.53179 | £531.79 |
| 2,500 | £0.49281 | £1,232.03 |
| 5,000 | £0.46907 | £2,345.35 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

