35YXG680MEFC10X28 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 56,061
Unit Price: £0.66000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £0.23545
Datasheet

Direct


Rubycon
In Stock: 172
Unit Price: £0.73000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £0.24491
Datasheet

Parametric Equivalent


Rubycon
In Stock: 948
Unit Price: £0.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.26490
Datasheet

Direct


Panasonic Industry
In Stock: 5,546
Unit Price: £1.06000
Datasheet

Direct


Chemi-Con
In Stock: 501
Unit Price: £0.93000
Datasheet

Direct


Chemi-Con
In Stock: 990
Unit Price: £0.68000
Datasheet

Direct


Nichicon
In Stock: 13,622
Unit Price: £0.79000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 202
Unit Price: £1.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 727
Unit Price: £1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,567
Unit Price: £0.99000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG680MEFC10X28

DigiKey Part Number
1189-35YXG680MEFC10X28-ND
Manufacturer
Manufacturer Product Number
35YXG680MEFC10X28
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG680MEFC10X28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.051 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes