
35RX30330MT810X16 | |
|---|---|
DigiKey Part Number | 1189-35RX30330MT810X16CT-ND - Cut Tape (CT) 1189-35RX30330MT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35RX30330MT810X16 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX30330MT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32600 | £3.26 |
| 50 | £0.24380 | £12.19 |
| 100 | £0.21790 | £21.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18132 | £90.66 |
| 1,000 | £0.16650 | £166.50 |
| 1,500 | £0.15902 | £238.53 |
| 2,500 | £0.15068 | £376.70 |
| 3,500 | £0.14577 | £510.20 |
| 5,000 | £0.14103 | £705.15 |
| 6,000 | £0.13878 | £832.68 |
| 12,000 | £0.13115 | £1,573.80 |
| 12,500 | £0.13074 | £1,634.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

