
35MU105KB13225 | |
|---|---|
DigiKey Part Number | 1189-35MU105KB13225TR-ND - Tape & Reel (TR) 1189-35MU105KB13225CT-ND - Cut Tape (CT) 1189-35MU105KB13225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU105KB13225 |
Description | CAP FILM 1UF 10% 35VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.24400 | £12.44 |
| 50 | £1.01600 | £50.80 |
| 100 | £0.94540 | £94.54 |
| 500 | £0.82620 | £413.10 |
| 1,000 | £0.78931 | £789.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.75893 | £1,517.86 |
| 4,000 | £0.73392 | £2,935.68 |
| 6,000 | £0.72138 | £4,328.28 |
| 10,000 | £0.70748 | £7,074.80 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

