1210 (3225 Metric) Film Capacitors

Results: 282
Stocking Options
Environmental Options
Media
Exclude
282Results
Applied FiltersRemove All

Showing
of 282
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
ECHU-X Series 0603
CAP FILM 0.022UF 5% 50VDC 1210
Panasonic Industry
20,822
In Stock
1 : £0.52000
Cut Tape (CT)
2,000 : £0.15954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.022UF 2% 50VDC 1210
Panasonic Industry
5,900
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.18979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G3)
CAP FILM 0.1UF 5% 16VDC 1210
Panasonic Industry
42,096
In Stock
1 : £0.67000
Cut Tape (CT)
2,000 : £0.21955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.068UF 2% 16VDC 1210
Panasonic Industry
12,957
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.22304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.068 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-X Series 0603
CAP FILM 0.1UF 2% 16VDC 1210
Panasonic Industry
65,328
In Stock
1 : £0.76000
Cut Tape (CT)
2,000 : £0.25190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 0.047UF 5% 63VDC 1210
KYOCERA AVX
3,761
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.50120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±5%
40V
63V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
0.071" (1.80mm)
Solder Pads
-
General Purpose
-
-
35MH733MEFC6.3X7
CAP FILM 1UF 10% 35VDC 1210
Rubycon
1,840
In Stock
1 : £1.83000
Cut Tape (CT)
2,000 : £0.76600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
-
35V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.063" (1.60mm)
Solder Pads
-
DC Link, DC Filtering
-
-
0805 (2012 Metric)
CAP FILM 1UF 20% 35VDC 1210
Rubycon
17,136
In Stock
1 : £4.11000
Cut Tape (CT)
2,000 : £2.02986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
-
35V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.063" (1.60mm)
Solder Pads
-
DC Link, DC Filtering
-
-
0805 (2012 Metric)
CAP FILM 2.2UF 20% 16VDC 1210
Rubycon
1,762
In Stock
1 : £4.43000
Cut Tape (CT)
2,000 : £2.22254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
-
16V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Solder Pads
-
DC Link, DC Filtering
-
-
0805 (2012 Metric)
CAP FILM 2.2UF 20% 25VDC 1210
Rubycon
1,314
In Stock
1 : £4.43000
Cut Tape (CT)
2,000 : £2.22254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
-
25V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Solder Pads
-
DC Link, DC Filtering
-
-
0805 (2012 Metric)
CAP FILM 3.3UF 20% 16VDC 1210
Rubycon
9,233
In Stock
1 : £4.86000
Cut Tape (CT)
2,000 : £2.48420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
-
16V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
Solder Pads
-
DC Link, DC Filtering
-
-
ECHU-(G2)
CAP FILM 0.015UF 5% 50VDC 1210
Panasonic Industry
1,210
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.15086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.015 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G3)
CAP FILM 0.033UF 5% 50VDC 1210
Panasonic Industry
11,112
In Stock
1 : £0.52000
Cut Tape (CT)
2,000 : £0.15954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.033 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.027UF 2% 50VDC 1210
Panasonic Industry
1,016
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.18979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.027 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G3)
CAP FILM 0.033UF 2% 50VDC 1210
Panasonic Industry
97,758
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.20205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.033 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.068UF 5% 16VDC 1210
Panasonic Industry
3,487
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.21471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.068 µF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.056UF 2% 16VDC 1210
Panasonic Industry
6,920
In Stock
1 : £0.70000
Cut Tape (CT)
2,000 : £0.23190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.056 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-X Series 0603
CAP FILM 0.082UF 2% 16VDC 1210
Panasonic Industry
2,781
In Stock
1 : £0.79000
Cut Tape (CT)
2,000 : £0.26735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.082 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 0.1UF 5% 25VDC 1210
KYOCERA AVX
8,315
In Stock
1 : £1.28000
Cut Tape (CT)
2,000 : £0.49071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
16V
25V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
0.071" (1.80mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 0.1UF 5% 16VDC 1210
KYOCERA AVX
1,351
In Stock
1 : £1.29000
Cut Tape (CT)
2,000 : £0.98758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
10V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
0.083" (2.10mm)
Solder Pads
-
General Purpose
-
-
LDB Series 1210 (3225 Metric)pkg
CAP FILM 0.1UF 2% 16VDC 1210
KEMET
23,089
In Stock
1 : £1.51000
Cut Tape (CT)
2,250 : £0.60074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±2%
-
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
0.079" (2.00mm)
Solder Pads
-
General Purpose
-
-
0805 (2012 Metric)
CAP FILM 0.68UF 20% 50VDC 1210
Rubycon
1,695
In Stock
1 : £4.43000
Cut Tape (CT)
2,000 : £2.22254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.68 µF
±20%
-
50V
Acrylic, Metallized
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Solder Pads
-
DC Link, DC Filtering
-
-
ECPU (A) G2
CAP FILM 0.012UF 5% 50VDC 1210
Panasonic Industry
1,758
In Stock
1 : £0.46000
Cut Tape (CT)
2,000 : £0.13852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.012 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
CAP FILM 0.027UF 5% 50VDC 1210
Panasonic Industry
3,261
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.16576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.027 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-X Series 0603
CAP FILM 0.012UF 2% 50VDC 1210
Panasonic Industry
2,399
In Stock
1 : £0.58000
Cut Tape (CT)
2,000 : £0.18364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.012 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
Showing
of 282

1210 (3225 Metric) Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.