Similar

315BXA22M16X16 | |
|---|---|
DigiKey Part Number | 315BXA22M16X16-ND |
Manufacturer | |
Manufacturer Product Number | 315BXA22M16X16 |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315BXA22M16X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.41122 | £246.73 |
| Unit Price without VAT: | £0.41122 |
|---|---|
| Unit Price with VAT: | £0.49346 |


