25WXA220MEFCT78X9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5,474
Unit Price: £0.46000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25WXA220MEFCT78X9

DigiKey Part Number
25WXA220MEFCT78X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25WXA220MEFCT78X9
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25WXA220MEFCT78X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.08014£160.28
Manufacturers Standard Package
Unit Price without VAT:£0.08014
Unit Price with VAT:£0.09617