
200BXW82MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-200BXW82MEFR10X30-ND |
Manufacturer | |
Manufacturer Product Number | 200BXW82MEFR10X30 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79100 | £7.91 |
| 50 | £0.61080 | £30.54 |
| 100 | £0.55360 | £55.36 |
| 500 | £0.45540 | £227.70 |
| 1,000 | £0.42447 | £424.47 |
| 2,500 | £0.39145 | £978.62 |
| 5,000 | £0.37134 | £1,856.70 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

