16ZL470MEFCT810X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3,606
Unit Price: £0.41000
Datasheet

Upgrade


Rubycon
In Stock: 7,153
Unit Price: £0.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.15271
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £0.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,171
Unit Price: £0.38000
Datasheet

Upgrade


Würth Elektronik
In Stock: 566
Unit Price: £0.30000
Datasheet

Upgrade


Würth Elektronik
In Stock: 637
Unit Price: £0.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 103
Unit Price: £0.47000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.45969
Datasheet

Upgrade


Nichicon
In Stock: 9,919
Unit Price: £0.50000
Datasheet

Upgrade


Nichicon
In Stock: 2,975
Unit Price: £0.55000
Datasheet

Upgrade


Nichicon
In Stock: 950
Unit Price: £0.70000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL470MEFCT810X12.5

DigiKey Part Number
16ZL470MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZL470MEFCT810X12.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL470MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
566.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes