16PK15000MEFCGC18X35.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.09910
Datasheet

Parametric Equivalent


Rubycon
In Stock: 83
Unit Price: £2.49000
Datasheet
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PK15000MEFCGC18X35.5

DigiKey Part Number
16PK15000MEFCGC18X35.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16PK15000MEFCGC18X35.5
Description
CAP ALUM 15000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16PK15000MEFCGC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.95 A @ 120 Hz
Ripple Current @ High Frequency
3.3925 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
200£0.98720£197.44
Manufacturers Standard Package
Unit Price without VAT:£0.98720
Unit Price with VAT:£1.18464