10YXH8200MEFC16X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 866
Unit Price: £1.33000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £0.67124
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £2.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 72
Unit Price: £2.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 352
Unit Price: £2.18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 389
Unit Price: £1.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.84280
Datasheet

Parametric Equivalent


Nichicon
In Stock: 263
Unit Price: £3.02000
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXH8200MEFC16X35.5

DigiKey Part Number
10YXH8200MEFC16X35.5-ND
Manufacturer
Manufacturer Product Number
10YXH8200MEFC16X35.5
Description
CAP ALUM 8200UF 20% 10V RADIAL
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXH8200MEFC16X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.527 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes