Direct
Parametric Equivalent
Parametric Equivalent

100MXC2700MEFC30X40 | |
|---|---|
DigiKey Part Number | 100MXC2700MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC2700MEFC30X40 |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC2700MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3235 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG2700MEFCSN30X35 | Rubycon | 0 | 1189-100MXG2700MEFCSN30X35-ND | £4.95820 | Direct |
| MAL215839272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215839272E3-ND | £7.57161 | Parametric Equivalent |
| SLP272M100E7P3 | Cornell Dubilier Knowles | 0 | SLP272M100E7P3-ND | £3.14371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.12750 | £312.75 |
| Unit Price without VAT: | £3.12750 |
|---|---|
| Unit Price with VAT: | £3.75300 |




