


YFZVFHTR7.5B | |
|---|---|
DigiKey Part Number | YFZVFHTR7.5BTR-ND - Tape & Reel (TR) YFZVFHTR7.5BCT-ND - Cut Tape (CT) YFZVFHTR7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR7.5B |
Description | DIODE ZENER 7.26V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 500 mW ±2.62% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR7.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.62% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20600 | £2.06 |
| 100 | £0.09050 | £9.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05908 | £177.24 |
| 6,000 | £0.05609 | £336.54 |
| 9,000 | £0.05427 | £488.43 |
| 15,000 | £0.04934 | £740.10 |
| 21,000 | £0.04861 | £1,020.81 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


