
UM2222AU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-UM2222AU3HZGT106TR-ND - Tape & Reel (TR) 846-UM2222AU3HZGT106CT-ND - Cut Tape (CT) 846-UM2222AU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM2222AU3HZGT106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 40 V 600 mA 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 100 | £0.13180 | £13.18 |
| 500 | £0.09836 | £49.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06962 | £208.86 |
| 6,000 | £0.06307 | £378.42 |
| 9,000 | £0.05973 | £537.57 |
| 15,000 | £0.05598 | £839.70 |
| 21,000 | £0.05376 | £1,128.96 |
| 30,000 | £0.05160 | £1,548.00 |
| 75,000 | £0.04686 | £3,514.50 |
| 150,000 | £0.04581 | £6,871.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |





