Rohm Semiconductor Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,659 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.09102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 60 V | 300mV @ 10mA, 100mA | 1µA (ICBO) | 120 @ 50mA, 2V | 200 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
9,983 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.12421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 2 A | 60 V | 500mV @ 100mA, 1A | 1µA (ICBO) | 120 @ 100mA, 2V | 500 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | SC-96 | TSMT3 | ||
5,960 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 200 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
3,813 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 200 mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
8,486 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 350MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
76,450 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
31,061 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
19,966 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
10,608 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
14,114 In Stock | 1 : £0.14985 Cut Tape (CT) 3,000 : £0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
53,944 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
12,829 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
10,754 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
7,765 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
13,430 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
4,831 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
9,898 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 350 mW | 250MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
874,534 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
84,915 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
27,930 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
13,193 In Stock | 1 : £0.20000 Cut Tape (CT) 8,000 : £0.03597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 350MHz | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
2,820 In Stock | 1 : £0.20000 Cut Tape (CT) 8,000 : £0.03597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 20 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 1mA, 2V | 150 mW | 400MHz | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
4,965 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 120 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 300MHz | 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
26,799 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
12,659 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | UMT3 |