
UFZVFHTE-177.5B | |
|---|---|
DigiKey Part Number | UFZVFHTE-177.5BTR-ND - Tape & Reel (TR) UFZVFHTE-177.5BCT-ND - Cut Tape (CT) UFZVFHTE-177.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-177.5B |
Description | DIODE ZENER 7.5V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2.7% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-177.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.07120 | £7.12 |
| 500 | £0.05224 | £26.12 |
| 1,000 | £0.04609 | £46.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03399 | £101.97 |
| 6,000 | £0.02917 | £175.02 |
| 9,000 | £0.02542 | £228.78 |
| 15,000 | £0.02488 | £373.20 |
| 21,000 | £0.02478 | £520.38 |
| 30,000 | £0.02430 | £729.00 |
| 75,000 | £0.02410 | £1,807.50 |
| 150,000 | £0.02272 | £3,408.00 |
| 300,000 | £0.02250 | £6,750.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

