
UFZVFHTE-1739B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1739BTR-ND - Tape & Reel (TR) UFZVFHTE-1739BCT-ND - Cut Tape (CT) UFZVFHTE-1739BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1739B |
Description | DIODE ZENER 39V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2.45% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1739B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.07120 | £7.12 |
| 500 | £0.05224 | £26.12 |
| 1,000 | £0.04609 | £46.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03022 | £90.66 |
| 6,000 | £0.02767 | £166.02 |
| 9,000 | £0.02621 | £235.89 |
| 15,000 | £0.02527 | £379.05 |
| 21,000 | £0.02517 | £528.57 |
| 30,000 | £0.02430 | £729.00 |
| 75,000 | £0.02228 | £1,671.00 |
| 150,000 | £0.01920 | £2,880.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

