
RJ1L10BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1L10BBGTL1TR-ND - Tape & Reel (TR) 846-RJ1L10BBGTL1CT-ND - Cut Tape (CT) 846-RJ1L10BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1L10BBGTL1 |
Description | NCH 60V 240A, TO-263AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 105A (Tc) 192W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 30 V |
FET Type | Power Dissipation (Max) 192W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.85mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| 10 | £3.62900 | £36.29 |
| 100 | £2.63540 | £263.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.11728 | £1,693.82 |
| 1,600 | £2.04331 | £3,269.30 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |

