New at DigiKey
N-Channel 60 V 105A (Tc) 192W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1L10BBGTL1

DigiKey Part Number
846-RJ1L10BBGTL1TR-ND - Tape & Reel (TR)
846-RJ1L10BBGTL1CT-ND - Cut Tape (CT)
846-RJ1L10BBGTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJ1L10BBGTL1
Description
NCH 60V 240A, TO-263AB, POWER MO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 105A (Tc) 192W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Type
Power Dissipation (Max)
192W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263AB
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.85mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.39000£5.39
10£3.62900£36.29
100£2.63540£263.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.11728£1,693.82
1,600£2.04331£3,269.30
Manufacturers Standard Package
Unit Price without VAT:£5.39000
Unit Price with VAT:£6.46800