Diode 40 V 3A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3RSM40BTL1

DigiKey Part Number
846-RBR3RSM40BTL1TR-ND - Tape & Reel (TR)
846-RBR3RSM40BTL1CT-ND - Cut Tape (CT)
846-RBR3RSM40BTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3RSM40BTL1
Description
DIODE SCHOTTKY 40V 3A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.63600£6.36
100£0.48820£48.82
500£0.38334£191.67
1,000£0.34961£349.61
2,000£0.33757£675.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.31246£1,249.84
8,000£0.29983£2,398.64
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400